text.skipToContent text.skipToNavigation

Manufacturer Part #

T73YP202KT20

T73 Series 1/4 inch Square 2 kOhm ±10 % Single-Turn Cermet Sealed Trimmer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T73YP202KT20 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Single
Resistance-Nom: 2kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
500
Total
$45.75
USD
Quantity
Unit Price
50
$0.915
150
$0.895
250
$0.88
1,000
$0.855
1,500+
$0.835
Product Variant Information section