text.skipToContent text.skipToNavigation

Manufacturer Part #

T7RYA103KT20

T7 Series Ø 7 mm Round 10 kOhm ±10 % Single Turn Miniature Cermet Trimmer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T7RYA103KT20 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Single
Resistance-Nom: 10kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$685.00
USD
Quantity
Unit Price
100
$1.40
200
$1.39
400
$1.37
1,500+
$1.35
Product Variant Information section