text.skipToContent text.skipToNavigation

Manufacturer Part #

T93YB102KT20

T93 Series Multi-Turn Cermet Trimmer, 3/8" Square, 0.5W, 1 KOhm ± 10%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T93YB102KT20 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Multi
Resistance-Nom: 1kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$485.00
USD
Quantity
Unit Price
500
$0.97
1,000
$0.955
1,500
$0.95
2,000+
$0.935
Product Variant Information section