text.skipToContent text.skipToNavigation

Manufacturer Part #

T93YB202KT20

T93 Series Multi-Turn Cermet Trimmer, 3/8" Square, 0.5W, 2 KOhm ± 10%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Vishay T93YB202KT20 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Multi
Resistance-Nom: 2kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$382.50
USD
Quantity
Unit Price
500+
$0.765
Product Variant Information section