text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3YJ101MR15

TS3 Series 3 mm Square 100 Ohm ±20 % 0.125 W Single Turn Miniature Trimmer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TS3YJ101MR15 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Single
Resistance-Nom: 100Ω
Tolerance (%): ±20%
Rated Power: 0.125W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17,000
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,500.00
USD
Quantity
Unit Price
1,000+
$1.25
Product Variant Information section