text.skipToContent text.skipToNavigation

Manufacturer Part #

TS53YJ102MR10

TS53Y Series 5 mm Square 1 kOhm ±20 % 0.25 W Single Turn Miniature Trimmer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TS53YJ102MR10 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Single
Resistance-Nom: 1kΩ
Tolerance (%): ±20%
Rated Power: 0.25W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$720.00
USD
Quantity
Unit Price
500
$1.44
1,000+
$1.41
Product Variant Information section