text.skipToContent text.skipToNavigation

Manufacturer Part #

TS53YL104MR10

TS53Y Series 5 mm Square 100 kOhm ±20 % 0.25 W Single Turn Miniature Trimmer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TS53YL104MR10 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Single
Resistance-Nom: 100kΩ
Tolerance (%): ±20%
Rated Power: 0.25W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$615.00
USD
Quantity
Unit Price
500
$1.23
1,000
$1.22
1,500+
$1.21
Product Variant Information section