text.skipToContent text.skipToNavigation

Manufacturer Part #

TS6Z103KT20

TS6 Series 6.85 mm 10 kOhm ±10% 0.25 W Multi Turn Gull Wing Cermet Trimmer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TS6Z103KT20 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Multi
Resistance-Nom: 10kΩ
Tolerance (%): ±10%
Rated Power: 0.25W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$1,088.00
USD
Quantity
Unit Price
50
$10.95
100
$10.88
150
$10.85
200+
$10.80
Product Variant Information section