text.skipToContent text.skipToNavigation

Manufacturer Part #

ASI301Q

ASI Series 90 dB SPL 5 V 2400 Hz Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory ASI301Q - Technical Attributes
Attributes Table
Sound Level: 90dB
Rated Voltage: 5V
Frequency: 2400Hz
Dimension: H  10mm x L  12.6mm x W  12.6mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,065.00
USD
Quantity
Unit Price
10
$4.39
25
$4.34
50
$4.29
150
$4.23
300+
$4.13
Product Variant Information section