text.skipToContent text.skipToNavigation

Manufacturer Part #

ASI401Q

Buzzer magnetic 12V 12.6mm smd

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory ASI401Q - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 90dB
Rated Voltage: 12V
Frequency: 2.4kHz
Dimension: H  10.2mm x L  12.6mm x W  12.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$429.00
USD
Quantity
Unit Price
10
$4.39
25
$4.34
50
$4.29
150
$4.23
300+
$4.13
Product Variant Information section