text.skipToContent text.skipToNavigation

Manufacturer Part #

AST200Q

AST SERIES SPL:85dBA 80mA Resonant Frequency:2730Hz BUZZER

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory AST200Q - Technical Attributes
Attributes Table
Sound Level: 85dB
Rated Voltage: 3V
Frequency: 2.73kHz
Dimension: H  4mm x L  8.7mm x W  8.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
16
Factory Lead Time:
42 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$515.00
USD
Quantity
Unit Price
5
$5.23
20
$5.17
40
$5.15
125
$5.10
250+
$5.05
Product Variant Information section