text.skipToContent text.skipToNavigation

Manufacturer Part #

AST612Q

Magnetic Transducer External Drive 12.6 x 12.6 mm 12 V 87 dB 2.4 kHz Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory AST612Q - Technical Attributes
Attributes Table
Type: Electromagnetic
Sound Level: 87dB
Rated Voltage: 12V
Frequency: 2400Hz
Dimension: H  7.2mm x L  12.6mm x W  12.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
51
Multiple Of:
51
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.23
USD
Quantity
Unit Price
10
$3.81
25
$3.76
50
$3.73
150
$3.67
300+
$3.58
Product Variant Information section