text.skipToContent text.skipToNavigation

Manufacturer Part #

BRP1708P-30

Ø17 x 8 mm 4.5 kHz 95 dB 2 PC Pin External Drive Piezo Electric

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox BRP1708P-30 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 95dB
Rated Voltage: 30V
Dimension: H  8mm x D  17mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
200
Multiple Of:
200
Total
$310.00
USD
Quantity
Unit Price
200
$1.55
400
$1.54
600
$1.53
800
$1.52
1,000+
$1.50
Product Variant Information section