text.skipToContent text.skipToNavigation

Manufacturer Part #

BRP2207P-30

BRP Series 95 dB at 30 cm 30 V 4000 Hz 22 mm SMT Piezo Buzzer

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox BRP2207P-30 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 95dB
Rated Voltage: 30V
Frequency: 4000Hz
Dimension: H  7mm x D  22mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$165.00
USD
Quantity
Unit Price
100
$1.65
200
$1.64
400
$1.62
1,500+
$1.59
Product Variant Information section