Manufacturer Part #
BRP2411P-12-CFS
BRP2411P Series 90 dB 12 V 3700 Hz 24 x 11 x 15 mm Piezo Electric Alarm Buzzer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ICC Intervox | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ICC Intervox BRP2411P-12-CFS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ICC Intervox BRP2411P-12-CFS - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 90dB |
| Rated Voltage: | 12V |
| Frequency: | 3700Hz |
| Dimension: | H 11mm x D 24mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$2.81
200+
$2.76
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Panel Mount