text.skipToContent text.skipToNavigation

Manufacturer Part #

BRP4535S-24-CP

BRP4535S series 80dB 24V 2900Hz 2 Screw lugs Piezo Electric Alarm

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox BRP4535S-24-CP - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 80dB
Rated Voltage: 24V
Frequency: 2900Hz
Dimension: H  34.5mm x D  43.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
40
Multiple Of:
40
Total
$230.80
USD
Quantity
Unit Price
40
$5.77
80
$5.74
120
$5.72
160
$5.70
200+
$5.66
Product Variant Information section