text.skipToContent text.skipToNavigation

Manufacturer Part #

BRT0907P-01

9.6 x 7.1 x 4 mm 1.5 V 3.1 kHz 80 dB 2-PC Pin Electro-Acoustic Transducer

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox BRT0907P-01 - Technical Attributes
Attributes Table
Type: Electro-Acoustic
Sound Level: 80dB
Rated Voltage: 1.5V
Frequency: 3.1kHz
Dimension: H  7.1mm x D  9.6mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$214.00
USD
Quantity
Unit Price
100
$2.14
200
$2.12
300
$2.11
400
$2.10
500+
$2.08
Product Variant Information section