BS2620PH-06-C in Bag by ICC Intervox | Buzzers and Indicators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BS2620PH-06-C

BS2620 Series 75 dB 6 V 400 Hz Buzzer

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox BS2620PH-06-C - Technical Attributes
Attributes Table
Type: Electro-Acoustic
Sound Level: 75dB
Rated Voltage: 6V
Frequency: 400Hz
Dimension: H  19.5mm x L  26mm x W  26mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$415.20
USD
Quantity
Unit Price
1
$3.65
10
$3.57
25
$3.52
75
$3.46
150+
$3.38
Product Variant Information section