text.skipToContent text.skipToNavigation

Manufacturer Part #

BST0804SM-03-4T

BST Series 87 dB at 10 cm 3.6 V 2.73 kHz 8.5x4mm SMT Electro-Acoustic Inductor

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox BST0804SM-03-4T - Technical Attributes
Attributes Table
Type: Electro-Acoustic
Sound Level: 87dB
Rated Voltage: 3.6V
Frequency: 2730Hz
Dimension: H  4mm x L  8.5mm x W  8.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
Total
$6,300.00
USD
Quantity
Unit Price
1,000+
$1.26
Product Variant Information section