text.skipToContent text.skipToNavigation

Manufacturer Part #

CEM-1203(42)

12 mm, 3.5 V, 85 dB, Through Hole, Magnetic Audio Transducer Buzzer

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
Same Sky CEM-1203(42) - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 85dB
Rated Voltage: 3.5V
Frequency: 2.048kHz
Current Rating: 35mA
Operating Temp Range: -20°C to +60°C
Storage Temperature Range: -30°C to +70°C
Termination Style: PC Pin
Dimension: H  9mm x D  12mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Features & Applications

The CEM-1203(42) is a Magnetic Sound Transducer with 2048 Hz frequency and operating temperature ranging between -20°C to 60°C.

Specifications:

  • Driving circuit - No
  • Rated Voltage (Vo-p) - 3.5
  • Sound Pressure Level (db) - 85
  • Mounting Style - Through Hole
  • Current Consumption (mA) - 35
  • Operating Temperature (°C) : -20 ~ 60
  • Dimensions Ø x H (mm) - 12 x 8.5
  • Dimensions Ø x H (in) - 0.47 x 0.33
  • Washable - No
Pricing Section
Global Stock:
269
USA:
269
34,538
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
269
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.78
USD
Quantity
Unit Price
500
$0.475
1,000
$0.465
1,500
$0.46
2,500+
$0.45
Product Variant Information section