text.skipToContent text.skipToNavigation

Manufacturer Part #

CEP-1112

CEP-1112 Series Ø24 x 7.3 mm 30 V 4 kHz 92 dBA Piezo Audio Transducer

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Same Sky CEP-1112 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 92dB
Rated Voltage: 30V
Frequency: 4000Hz
Current Rating: 11mA
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +95°C
Termination Style: PC Pin
Dimension: H  7.3mm x D  24mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,250
USA:
2,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$295.00
USD
Quantity
Unit Price
250
$1.18
500
$1.17
750
$1.16
1,250+
$1.15
Product Variant Information section