text.skipToContent text.skipToNavigation

Manufacturer Part #

CEP-1114

30 mm, 30 V, 93 dB, Through Hole, Piezo Audio Transducer Buzzer

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Same Sky CEP-1114 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 93dB
Rated Voltage: 30V
Current Rating: 11mA
Operating Temp Range: -30°C to +80°C
Storage Temperature Range: -40°C to +80°C
Termination Style: PC Pin
Dimension: H  14mm x D  30mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,680
USA:
3,680
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
160
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.80
USD
Quantity
Unit Price
160
$1.38
320
$1.36
640
$1.35
800+
$1.34
Product Variant Information section