text.skipToContent text.skipToNavigation

Manufacturer Part #

CEP-1130

30.2 mm, 30 V, 90 dB, Through Hole, Piezo Audio Transducer Buzzer

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Same Sky CEP-1130 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 90dB
Rated Voltage: 10V
Current Rating: 10mA
Operating Temp Range: -30°C to +80°C
Storage Temperature Range: -40°C to +80°C
Termination Style: PC Pin
Dimension: H  8mm x D  30mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
142
USA:
142
622
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.60
USD
Quantity
Unit Price
20
$1.33
50
$1.32
125
$1.30
300
$1.29
750+
$1.26
Product Variant Information section