text.skipToContent text.skipToNavigation

Manufacturer Part #

CEP-2242

CEP Series 13.7 x 7.6 mm 4.1 kHz 70 dB 12 V Piezo Audio Indicator

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2615
Product Specification Section
Same Sky CEP-2242 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 70dBi
Rated Voltage: 3V to 16V
Frequency: 4.1kHz
Current Rating: 7mA
Operating Temp Range: -20°C to +70°C
Termination Style: PC Pin
Dimension: H  7.6mm x D  13.7mm
Color: Black
Mounting Method: Through Hole
Features & Applications

The CEP-2242 is a Piezo Audio Indiactor with 4.1 KHz frequency and operating temperature ranging between -20°C to 70°C.

Specifications:

  • Driving circuit - Yes
  • Rated Voltage (Vdc) - 12
  • Sound Pressure Level (db) - 70
  • Mounting Style - Through Hole
  • Current Consumption (mA) - 7
  • Rated Frequency (Hz) - 4100
  • Operating Temperature (°C) -20 ~ 70
  • Dimensions Ø x H (mm) 13.7 x 7.6
  • Dimensions Ø x H (in) 0.54 x 0.3
  • Washable - Yes
Pricing Section
Global Stock:
1,350
USA:
1,350
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.80
USD
Quantity
Unit Price
10
$1.78
30
$1.75
100
$1.72
200
$1.71
500+
$1.66