text.skipToContent text.skipToNavigation

Manufacturer Part #

CMI-9655S-SMT-TR

9.6 mm, 5 Vdc, 85 dB, 2.7 kHz Driving Circuit, Magnetic Audio Indicator Buzzer

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Same Sky CMI-9655S-SMT-TR - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 80dB
Rated Voltage: 5V
Frequency: 2.7kHz
Current Rating: 30mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Termination Style: Solder Pads
Dimension: H  5.3mm x L  9.6mm x W  9.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,800
USA:
4,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,356.00
USD
Quantity
Unit Price
600+
$2.26
Product Variant Information section