Same Sky Audio & Sound Solutions for Any Design
Explore buzzers, microphones and speakers
Give your design a voice with Same Sky’s comprehensive lineup of audio components. Whether you're building compact consumer electronics, industrial equipment, or smart devices, Same Sky offers a wide range of buzzers, microphones, and speakers designed to deliver clear, reliable sound in any application.
Engineered with flexibility in mind, these components are available in various sizes, sensitivities, and mounting configurations, making it easy to minimize board footprint while meeting performance and reliability targets.
From low-profile surface-mount buzzers to high-sensitivity microphones and robust micro speakers, Same Sky's devices are built to perform.
Features
| Applications
|
Featured Technologies
Waterproof Audio Solutions
Same Sky offers buzzers, microphones, and speakers with Ingress Protection (IP) ratings up to IP68, engineered to perform in harsh environments. With IPX5, IP65, IPX7, IP57, IP67, IPX8, and IP68 options, our waterproof components give engineers the flexibility to design for outdoor, industrial, medical, or high-moisture applications with confidence.
Micro Audio Solutions
Designed for today’s most space-constrained devices, Same Sky’s ultra-compact audio components are ideal for handheld, wearable, and portable applications.
- Buzzers as small as 3.2 × 3.2 mm
- Microphones as small as 2.75 × 1.85 × 0.90 mm
- Speakers starting at 10 × 10 mm
Product Line Overview
Speakers
- Standard and custom frame sizes from 10 mm to 205 mm
- Round, square, oval, and rectangular frame options
- SPLs from 72 to 135 dB
- Cone material options
- Resonance frequencies from 100 to 1,700 Hz
- Enclosed and waterproof models up to IP67/IPX8
- IEC 60601-1-8 compliant medical speakers
- Mounting options for diverse integration needs
Microphones
- Electret condenser and MEMS technologies
- Omnidirectional, unidirectional, and noise-canceling options
- Sensitivities from -54 to -24 dB, with ±1 dB tolerance models
- Signal-to-noise ratios up to 72 dBA
- Ultra-compact sizes and low current draw (as low as 80 µA)
- Termination types: terminal, pin, wire, and surface mount
- Reflow solder compatible and waterproof options up to IP67
Buzzers
- Magnetic and piezoelectric technologies
- Indicators, transducers, elements, and sirens
- With or without built-in driving circuits
- Package sizes as small as 3.2 mm, profiles as low as 0.12 mm
- SPLs from 65 to 115 dB, rated frequencies from 300 to 5,000 Hz
- Waterproof models up to IP68
- Medical-grade (IEC 60601-1-8) and illuminated options available
- Washable and wave-solder compatible