text.skipToContent text.skipToNavigation

Manufacturer Part #

CPT-2521C-500

CPT Series Ø25.6 x 21.6 mm 3.7 kHz 20 V IP68 Wire Leads Piezo Buzzer Transducer

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Same Sky CPT-2521C-500 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 95dB
Rated Voltage: 20V
Frequency: 3.7kHz
Current Rating: 40mA
Operating Temp Range: -30°C to +85°C
Termination Style: Wire Leads
Dimension: H  21.6mm x D  25.6mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
210
USA:
210
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$134.10
USD
Quantity
Unit Price
30
$4.47
60
$4.42
120
$4.37
150
$4.36
450+
$4.27
Product Variant Information section