text.skipToContent text.skipToNavigation

Manufacturer Part #

CST-931AP

CST Series 3 V 2.73 kHz Ø9 x4.5 mm 85 dB Thruogh Hole Magnetic Buzzer

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Same Sky CST-931AP - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 85dB
Rated Voltage: 3V
Frequency: 2.73kHz
Current Rating: 80mA
Operating Temp Range: -30°C to +70°C
Storage Temperature Range: -30°C to +80°C
Termination Style: PC Pin
Dimension: H  4.5mm x D  9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.00
USD
Quantity
Unit Price
100
$0.69
300
$0.675
500
$0.665
1,500
$0.65
2,500+
$0.635
Product Variant Information section