text.skipToContent text.skipToNavigation

Manufacturer Part #

CT-1205CL-SMT-TR

Square 12.8 x 12.8 x 7.1 mm 2.4 kHz 5 V Surface Mount Magnetic Buzzer Indicator

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky CT-1205CL-SMT-TR - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 88dB
Rated Voltage: 5V
Frequency: 2.4kHz
Current Rating: 30mA
Operating Temp Range: -30°C to +70°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  7.1mm x L  12.8mm x W  12.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
450
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1350
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,227.50
USD
Quantity
Unit Price
450
$1.68
900+
$1.65
Product Variant Information section