text.skipToContent text.skipToNavigation

Manufacturer Part #

CX-0905C

CX Series 9.6 x 5 mm 2.73 kHz 5 V 80 dB Through Hole Magnetic Sound Transducer

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 1726
Product Specification Section
Same Sky CX-0905C - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 80dB
Rated Voltage: 5V
Frequency: 2.73kHz
Current Rating: 35mA
Operating Temp Range: -30°C to +70°C
Termination Style: PC Pin
Dimension: H  5mm x D  9.6mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Features & Applications

The CX-0905C is a Magnetic Sound Transducer with 2.73 KHz frequency and operating temperature ranging between -30°C to 70°C.

Specifications:

  • Driving circuit - Yes
  • Sound Pressure Level (db) - 80
  • Mounting Style - Through Hole
  • Current Consumption (mA) - 35
  • Operating Temperature (°C) -30 ~ 70
  • Dimensions Ø x H (mm) - 9.6 x 5
  • Dimensions Ø x H (in) - 0.38 x 0.2
  • Washable - Yes
Pricing Section
Global Stock:
3,107
USA:
3,107
1,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.00
USD
Quantity
Unit Price
20
$1.30
50
$1.29
150
$1.27
300
$1.26
1,000+
$1.23