text.skipToContent text.skipToNavigation

Manufacturer Part #

MAS800SQ

AUDIO PIEZO INDICATOR 9-12V TH

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Mallory MAS800SQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 94dBA
Rated Voltage: 9V to 12V
Frequency: 2800Hz
Current Rating: 50mA
Termination Style: PC Pin
Dimension: H  22mm x D  26mm
Color: Beige
Mounting Method: Through Hole
Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Stock:Factory Stock:
1,453
Factory Lead Time:
34 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.43
USD
Quantity
Unit Price
3
$8.81
10
$8.72
25
$8.66
75
$8.57
150+
$8.47
Product Variant Information section