text.skipToContent text.skipToNavigation

Manufacturer Part #

MSR516NR

MSR Series 16 V 86 dB PC Pins Extra Loud Piezo Sonalert Audible Signal Device

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Date Code:
Product Specification Section
Mallory MSR516NR - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 96dB
Rated Voltage: 16V
Frequency: 3.85kHz
Dimension: H  10mm x D  23mm
Mounting Method: Through Hole
Features & Applications

Since 1966, Mallory Sonalert Products, Inc. has been a manufacturer of high quality standard and custom audible alarms. Manufactured in the USA, Mallory Sonalert alarms feature solid-state electronics, polarity protection, rugged and safe case materials, corrosion resistant brass solid diaphragms, as well as water and vibration resistance.

Mallory produces an audible tone by internally creating an oscillating Oscillatingsignal which drives a piezo ceramic transducer mounted in a sound chamber. Various types of continuous and intermittent tones are available.

Mallory Sonalert can be actuated by AC and DC power signals and has several mounting configurations and terminations available.

Mallory’s MSR series feature many popular board mount alarms that are used in a wide variety of industrial, medical, transportation and consumer applications. Alarms in the MSR series utilize efficient piezo-electric technology, which means that customers can expect a compact alarm with a wide voltage range, low current levels, and loud sound levels.

Utilizing Mallory’s expertise in circuit design, the MSR series offer the loudest sound levels possible for their small size as well as several different sound type options such as continuous, pulsing and siren tones.

These alarms are packaged in a rugged Valox UL94V-0 case and have an industrial grade temperature range that befits Mallory’s excellent reputation as a high quality alarm that can be used in just about any application.

Because the operation of the Sonalert audible device is dependent upon the circuit in which it is used, it is advisable to thoroughly test the selected device in the specific circuit and application to assure mechanical and electrical compatibility and verify system performance.

With a continuous tone, the MSR516NR is a PC mountable buzzer and has a minimum sound pressure of 88 dB at 5 Volts of DC power, and a maximum of 96 dB at 16 Volts.

Experience the sound of MSR516NR and other Mallory Sonalert products.

Note: The "R" suffix in MSR516NR denotes ROHS compliance.

Pricing Section
Global Stock:
0
USA:
0
523
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$30.42
USD
Quantity
Unit Price
3
$10.14
10
$10.04
25
$9.96
75
$9.87
150+
$9.75