text.skipToContent text.skipToNavigation

Manufacturer Part #

MSS5GLMCT

MSS Series 5.5 V 225 mA 4 kHz Through Hole PC Pins Buzzers Indicator

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory MSS5GLMCT - Technical Attributes
Attributes Table
Type: Electromagnetic
Sound Level: 95dBA
Rated Voltage: 4.5V to 5.5V
Frequency: 4kHz
Current Rating: 225mA
Operating Temp Range: -30°C to +55°C
Storage Temperature Range: -30°C to +60°C
Termination Style: PC Pin
Dimension: H  13mm x L  23mm x W  23mm
Color: Black
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Features & Applications

Mallory Sound Products has extended its line of IEC 60601-1-8 qualified medical sounders, introducing new, louder alarms, and compact transducers which offer power savings in batterypowered and portable medical equipment.

APPLICATIONS
• Medical equipment

FEATURES
• MSS5G: three priority sounds, low, medium and high
• MSS5GLHCT: three different sounds, low and high with a continuous tone option
• MSS5GLMCT: three different sounds, low and medium with a continuous tone option
• MSS5GMHCT: three different sounds, medium and high with a continuous tone option
• MSS5GL: one tone type, low priority
• MSS5GM: one tone type, medium priority
• MSS5GH: one tone type, high priority

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
7
Multiple Of:
1
Total
$178.99
USD
Quantity
Unit Price
1
$25.93
4
$25.57
15
$25.23
25
$25.10
50+
$24.70
Product Variant Information section