text.skipToContent text.skipToNavigation

Manufacturer Part #

PKHPS0013E4000-A2

Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 78dB 1.5V, 10cm Through

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2621
Product Specification Section
Murata PKHPS0013E4000-A2 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 78dB
Rated Voltage: 1.5V
Frequency: 4kHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Termination Style: PC Pin
Dimension: H  9.4mm x D  12.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.50
USD
Quantity
Unit Price
500
$0.225
1,500
$0.22
5,000
$0.215
7,500+
$0.21