text.skipToContent text.skipToNavigation

Manufacturer Part #

PKLCS1212E2400-R1

PK Series 12 mm 2.4 kHz 75 dB External Drive Surface Mount Piezoelectric Sounder

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata PKLCS1212E2400-R1 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 75dB
Rated Voltage: 1.5V
Frequency: 2.4kHz
Dimension: H  3.2mm x L  12mm x W  12mm
Mounting Method: Surface Mount
Features & Applications
Buzzers Transducer, Externally Driven Piezo 1.5 V 2.4kHz 75dB @ 1.5V, 10cm Surface Mount Solder Pads
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.00
USD
Quantity
Unit Price
1,000
$0.68
2,000+
$0.665