text.skipToContent text.skipToNavigation

Manufacturer Part #

PKMCS1818E20A0-R1

Audio Indicators & Alerts 100dB Piezo Sounder for Automotive

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata PKMCS1818E20A0-R1 - Technical Attributes
Attributes Table
Sound Level: 100dB
Rated Voltage: 12V
Frequency: 2kHz
Operating Temp Range: -40°C to +105°C
Dimension: H  8mm x L  18mm x W  18mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$322.50
USD
Quantity
Unit Price
250
$1.29
500
$1.28
1,000
$1.27
1,250+
$1.26
Product Variant Information section