text.skipToContent text.skipToNavigation

Manufacturer Part #

PS1420P02CT

PS Series 14mmx11mm 5 V 2 kHz Radial Piezoelectronic Buzzer

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
TDK PS1420P02CT - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 70dB
Rated Voltage: 5V
Frequency: 2kHz
Dimension: H  11mm x D  14mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1750
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$691.25
USD
Quantity
Unit Price
350
$0.41
700
$0.40
1,400
$0.395
5,250+
$0.385