text.skipToContent text.skipToNavigation

Manufacturer Part #

PT-1240PQ

PT Series 80 dB 20 V 4100 Hz PC Pins Piezzo Transducer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Mallory PT-1240PQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 80dB
Rated Voltage: 5V
Frequency: 4100Hz
Dimension: H  7.6mm x D  13.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
85
Factory Lead Time:
34 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.40
USD
Quantity
Unit Price
10
$3.94
25
$3.89
50
$3.85
150
$3.79
300+
$3.70
Product Variant Information section