text.skipToContent text.skipToNavigation

Manufacturer Part #

PT-1245P-PQ

Peak-Peak Signal Buzzer Single Tone 4kHz Piezo 1 ~ 25V 80dB @ 5V, 10cm

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PT-1245P-PQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 80dB
Rated Voltage: 5V
Frequency: 4000Hz
Current Rating: 1.5mA
Operating Temp Range: -20°C to +100°C
Storage Temperature Range: -30°C to +110°C
Termination Style: PC Pin
Dimension: H  6.9mm x D  12.6mm
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.85
USD
Quantity
Unit Price
15
$1.39
40
$1.37
125
$1.36
250
$1.34
750+
$1.31
Product Variant Information section