text.skipToContent text.skipToNavigation

Manufacturer Part #

PT-2130FPQ

PT-2130FPQ 80 dB 12 V 3000 Hz Through Hole Piezo Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PT-2130FPQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 80dB
Rated Voltage: 12V
Frequency: 3000Hz
Dimension: H  9.7mm x D  24mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
648
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.00
USD
Quantity
Unit Price
10
$2.87
25
$2.84
75
$2.80
150
$2.77
400+
$2.70
Product Variant Information section