text.skipToContent text.skipToNavigation

Manufacturer Part #

PT-2725PQ

PT Series 5V 2.5 kHz 90 dB Through Hole Externally Driven Piezo Audio Transducer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PT-2725PQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 90dB
Rated Voltage: 5V
Frequency: 2.5kHz
Current Rating: 1.5mA
Operating Temp Range: -20°C to +70°C
Termination Style: PC Pin
Dimension: H  12.2mm x D  30mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
56
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$224.00
USD
Quantity
Unit Price
10
$2.30
30
$2.26
75
$2.24
200
$2.21
400+
$2.15
Product Variant Information section