text.skipToContent text.skipToNavigation

Manufacturer Part #

PT-3534FPQ

PT Series 105 dB 9 V 3400 Hz PC Pins Piezzo Transducer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PT-3534FPQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 105dB
Rated Voltage: 9V
Frequency: 3.4kHz
Dimension: H  16.2mm x D  39mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,669
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$356.00
USD
Quantity
Unit Price
10
$3.66
25
$3.62
75
$3.56
150
$3.53
400+
$3.44
Product Variant Information section