text.skipToContent text.skipToNavigation

Manufacturer Part #

SBM428R

SBM428R Series 2.9kHz Continuous Through Hole Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SBM428R - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 64dB
Rated Voltage: 4V to 28V
Frequency: 2.9kHz
Dimension: H  15.85mm x D  42.85mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
490
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$3,131.00
USD
Quantity
Unit Price
1
$32.87
4
$32.39
10
$32.08
25
$31.77
40+
$31.31
Product Variant Information section