text.skipToContent text.skipToNavigation

Manufacturer Part #

SBM616J

SBM616J 68 - 78 dB 6 to16 V 2900 Hz Through Hole Medium Sound Level Piezo Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SBM616J - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 78dB
Rated Voltage: 6V to 16V
Frequency: 2900Hz
Dimension: H  15.85mm x D  42.85mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$178.20
USD
Quantity
Unit Price
1
$36.16
4
$35.64
10
$35.29
25
$34.95
40+
$34.44
Product Variant Information section