text.skipToContent text.skipToNavigation

Manufacturer Part #

SBM616PU

SBM Series 65 dB 6-16V Continuous Radial Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SBM616PU - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 65dB
Rated Voltage: 6V to 16V
Frequency: 2.9kHz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
48
Factory Lead Time:
5 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$200.45
USD
Quantity
Unit Price
1
$40.59
3
$40.09
10
$39.55
20
$39.24
40+
$38.66
Product Variant Information section