text.skipToContent text.skipToNavigation

Manufacturer Part #

SBT12M1PC

Ø44.5 x 14 mm 12 V 95 dB 4 kHz PC Pins Piezo Medical Alarm

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SBT12M1PC - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 95dB
Rated Voltage: 9V to 12V
Frequency: 4kHz
Dimension: H  14mm x D  44.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$34.02
USD
Quantity
Unit Price
1
$34.02
4
$33.53
10
$33.20
25
$32.88
40+
$32.40
Product Variant Information section