text.skipToContent text.skipToNavigation

Manufacturer Part #

SC250DR

Ø42.9 x 32.9 mm 60 dB 1.9 kHz Panel Mount Screw Terminal Piezo Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SC250DR - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 60dB
Rated Voltage: 60V to 250V
Frequency: 1.9kHz
Dimension: H  35.54mm x D  42.85mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,022
Factory Lead Time:
5 Weeks
Minimum Order:
3
Multiple Of:
50
Total
$177.18
USD
Quantity
Unit Price
1
$59.88
3
$59.06
5
$58.69
20
$57.68
30+
$57.03
Product Variant Information section