text.skipToContent text.skipToNavigation

Manufacturer Part #

SC616CPNR

SC616 Series Ø42.85 x 35.54 mm 76 dBA 16 VDC 2.9 KHz Audio Piezo Indicator

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SC616CPNR - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 76dB
Rated Voltage: 6V to 16V
Frequency: 2.9kHz
Dimension: H  35.54mm x D  42.85mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,309
Factory Lead Time:
5 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$179.64
USD
Quantity
Unit Price
1
$60.71
3
$59.88
5
$59.50
20
$58.48
30+
$57.82
Product Variant Information section