text.skipToContent text.skipToNavigation

Manufacturer Part #

SC616J-1

Sonalert 6 to 16 Vdc 2900 Hz ±500 Hz Medium Sound Level/ slow pulse

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SC616J-1 - Technical Attributes
Attributes Table
Sound Level: 78dB
Rated Voltage: 16V
Frequency: 2900Hz
Dimension: H  45.96mm x D  42.85mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
6
Multiple Of:
1
Total
$233.94
USD
Quantity
Unit Price
1
$39.48
3
$38.99
10
$38.46
20
$38.16
40+
$37.60
Product Variant Information section