text.skipToContent text.skipToNavigation

Manufacturer Part #

SC616NLR

Ø42.85 x 32.6 mm 6 to 16 V 2900 Hz ± 500 Hz 95 dB Panel Mount Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SC616NLR - Technical Attributes
Attributes Table
Sound Level: 95dB
Rated Voltage: 6V to 16V
Frequency: 2.9kHz
Dimension: H  45.96mm x D  42.85mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
494
Factory Lead Time:
4 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$198.95
USD
Quantity
Unit Price
1
$40.28
3
$39.79
10
$39.25
20
$38.94
40+
$38.36
Product Variant Information section